The SZP6SMB62AT3G is a unidirectional Zener diode with a minimum breakdown voltage of 58.9V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -65°C to 150°C and is packaged in a lead-free SMB package. This diode is RoHS compliant and meets AEC-Q101 standards for automotive applications.
Onsemi SZP6SMB62AT3G technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.