The SZSL15T1G is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 15V and a maximum non-repetitive peak reverse power dissipation of 300mW. The diode is packaged in a TO-236 package with 3 terminals and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Onsemi SZSL15T1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Clamping Voltage-Max | 30 |
| Breakdown Voltage-Nom | 17.6 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 0.225 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |