The SZSL24T1G is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 27.85V and a maximum breakdown voltage of 29V. It has a maximum power dissipation of 0.225W and is packaged in a TO-236 package. The diode is designed for operation over a temperature range of -55°C to 150°C. It is a single-element device with a dual terminal position.
Onsemi SZSL24T1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Clamping Voltage-Max | 55 |
| Breakdown Voltage-Nom | 27.85 |
| Breakdown Voltage-Max | 29 |
| Power Dissipation-Max | 0.225 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SZSL24T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.