Dual common anode unidirectional transient voltage suppressor (TVS) diode for ESD protection. Features a 5V working voltage, 6.2V minimum breakdown voltage, and 9.8V clamping voltage. Offers 225pF capacitance and 300W peak pulse power handling. Packaged in a SOT-23-3 surface-mount case, supplied on a 3000-piece tape and reel. Operates across a -55°C to 150°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SZSM05T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZSM05T1G technical specifications.
| Capacitance | 225pF |
| Package/Case | SOT-23-3 |
| Clamping Voltage | 9.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1.11mm |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17A |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZSM05T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
