The SZSMF05T2G is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dual terminal position and is made of silicon. The diode is a trans voltage suppressor type with a maximum reverse voltage of 5 volts and a non-repetitive peak reverse power dissipation of 200 milliwatts. The clamping voltage is maximally 12.5 volts and the breakdown voltage is nominally 6.6 volts and maximally 7.2 volts.
Checking distributor stock and pricing after the page loads.
Onsemi SZSMF05T2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Clamping Voltage-Max | 12.5 |
| Breakdown Voltage-Nom | 6.6 |
| Breakdown Voltage-Max | 7.2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |