The SZSMF13AT1G is a unidirectional Zener diode with a minimum breakdown voltage of 14.4V. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The diode is lead-free and RoHS compliant, making it suitable for automotive applications. It is available in a SOD package and is supplied on tape and reel in quantities of 3000.
Sign in to ask questions about the Onsemi SZSMF13AT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SZSMF13AT1G technical specifications.
| Package/Case | SOD |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SZSMF13AT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.