The SZSMF15AT1G is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 15V and a maximum non-repetitive peak reverse power dissipation of 1000W. The diode is packaged in a 2-pin dual terminal configuration and has a maximum power dissipation of 0.385W.
Onsemi SZSMF15AT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 0.385 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.