Unidirectional Transient Voltage Suppressor (TVS) diode offering 200W peak pulse power dissipation. Features a 20V working voltage and a low clamping voltage, designed for robust protection against transient overvoltages. Operates across a wide temperature range from -55°C to 150°C. Packaged in tape and reel for automated assembly, this lead-free and RoHS compliant component is ideal for sensitive electronic circuits.
Checking distributor stock and pricing after the page loads.
Onsemi SZSMF20AT1G technical specifications.
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 20V |
| RoHS | Compliant |