ESD Suppressor TVS 8KV 2-Pin SOD-123FL T/R
Onsemi SZSMF33AT1G technical specifications.
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 33V |
| RoHS | Compliant |
No datasheet is available for this part.