Unidirectional transient voltage suppressor diode array offering low clamping voltage. Features a 5V repetitive peak reverse voltage maximum and a minimum breakdown voltage of 6V. This 6-terminal device, constructed with silicon diode elements, provides 500W non-repetitive peak reverse power dissipation. Operating temperature range spans from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |