
Dual operational amplifier featuring a 1A output current and 1.4MHz gain bandwidth product. This general-purpose op-amp offers a 70dB common mode rejection ratio and 70dB power supply rejection ratio. Operating from a 2.5V to 40V supply range, it delivers 100dB voltage gain with a 1.4V/µs slew rate. Packaged in a 16-pin SOIC, this RoHS and Halogen Free component operates between -40°C and 125°C.
Sign in to ask questions about the Onsemi TCA0372DM2ELG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TCA0372DM2ELG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.4MHz |
| Halogen Free | Halogen Free |
| Height | 0.73mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 20V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 100dB |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TCA0372DM2ELG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
