
Dual operational amplifier featuring a 1.4MHz gain bandwidth product and 1A output current per channel. This general-purpose op-amp offers a 1mV input offset voltage and 100nA input bias current. It operates with a dual supply voltage range of 2.5V to 20V, drawing 5mA of supply current. The component is housed in a DIP package, suitable for a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Onsemi TCA0372DP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TCA0372DP2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 20V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1.4V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TCA0372DP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
