
Dual operational amplifier featuring 1A output current and 1.1MHz bandwidth. This general-purpose op-amp offers a 1.4MHz gain bandwidth product, 70dB CMRR, and 70dB PSRR. It operates from a 2.5V to 20V dual supply or 5V to 40V single supply, with a typical operating supply current of 5mA. The PDIP package contains two amplifiers, each capable of 1A output current, and operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TCA0372DP2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.1MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 20V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TCA0372DP2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
