
Dual operational amplifier featuring a 1.4MHz gain bandwidth product and 1A output current per channel. This general-purpose op-amp operates from a 2.5V to 20V dual supply voltage, with a maximum operating temperature of 125°C. It offers a voltage gain of 100dB and a slew rate of 1.4V/µs, packaged in a SOIC format.
Sign in to ask questions about the Onsemi TCA0372DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TCA0372DW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 20V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1.4V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TCA0372DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
