
Dual operational amplifier featuring 1A output current and 1.4MHz bandwidth. This general-purpose op-amp offers a 70dB common mode rejection ratio and 70dB power supply rejection ratio. Operating from 2.5V to 20V dual supply or 5V to 40V single supply, it consumes 5mA of supply current. The SOIC package is halogen-free and lead-free, with a 1.4V/µs slew rate.
Sign in to ask questions about the Onsemi TCA0372DWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TCA0372DWG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.4MHz |
| Halogen Free | Halogen Free |
| Height | 2.25mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 15mV |
| Input Offset Voltage-Max | 20mV |
| Lead Free | Lead Free |
| Length | 10.15mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 1.4MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 20V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Slew Rate-Nom | 1.4V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.4MHz |
| Voltage Gain | 100dB |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TCA0372DWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
