The TCC-226A-RT from Onsemi is a specialized analog IC with a single channel, operating within a supply voltage range of 2.3 to 5.5V. This device is packaged in a WLCSP-20 format and is designed to function within an operating temperature range of -30 to 85°C. The IC has 20 terminals positioned on the bottom and is classified as OTHER temperature grade. It is suitable for use in applications requiring a supply voltage of up to 5.5V.
Onsemi TCC-226A-RT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.987 |
| Length | 2.187 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.