
The TCP-3012H-DT is a specialized telecom IC from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It operates on a supply voltage of 10V and is packaged in VFBGA. The device is RoHS compliant and lead free, making it suitable for environmentally friendly applications. The TCP-3012H-DT is available in tape and reel packaging.
Sign in to ask questions about the Onsemi TCP-3012H-DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TCP-3012H-DT technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.7GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 10V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCP-3012H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TCP-3012H-DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.