Sign in to ask questions about the Onsemi TCP-3012H-QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TCP-3012H-QT technical specifications.
| Package/Case | QFN |
| Frequency | 700MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.7GHz |
| Min Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 10V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TCP-3012H-QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.