The TCP-4133UA-DT is a single-function IC with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has 4 terminals and is packaged in a VFBGA package type. The IC measures 0.609 inches in width and 0.862 inches in length. It is designed for use in specialized telecom applications.
Sign in to ask questions about the Onsemi TCP-4133UA-DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TCP-4133UA-DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B4 |
| Width | 0.609 |
| Length | 0.862 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi TCP-4133UA-DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.