
The TDA1085C is a motor driver IC from Onsemi with a maximum operating temperature of 120°C and a minimum operating temperature of -10°C. It has a single output and operates at a supply voltage of 15.3V. The device is packaged in a DIP-16 plastic package and is available in quantities of 500. The TDA1085C is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15.3V |
| Output Current | 200mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 6mA |
| RoHS | Not Compliant |
