The TDA1085CD is a 16-pin dual motor driver IC from Onsemi. It operates within a supply voltage range of 15 to 15.6 volts and has a nominal supply voltage of 15.3 volts. The device is packaged in a plastic SO-16 package, measuring 3.9mm in width and 9.9mm in length. It features a single function and 16 terminals, with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Onsemi TDA1085CD technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15.3 |
| Supply Voltage-Max (Vsup) | 15.6 |
| Supply Voltage-Min (Vsup) | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |