
Universal Motor Controller, PDIP-16, 25-TUBE
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Height | 3.43mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 15.6V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15.3V |
| Output Current | 200mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply | 15V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 6.85mm |
| RoHS | Compliant |
