The TF202THC-4-TL-H is a surface mount N-channel JFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 100mW and a continuous drain current of 1mA. The device has an input capacitance of 3.5pF and is lead free and RoHS compliant. It is available in a package quantity of 8000 units, packaged in tape and reel.
Sign in to ask questions about the Onsemi TF202THC-4-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TF202THC-4-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1mA |
| Gate to Source Voltage (Vgs) | -20V |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TF202THC-4-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.