Sign in to ask questions about the Onsemi TF252TH-4-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TF252TH-4-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1mA |
| Drain to Source Voltage (Vdss) | 2V |
| Gate to Source Voltage (Vgs) | -20V |
| Halogen Free | Halogen Free |
| Height | 0.34mm |
| Input Capacitance | 3.1pF |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TF252TH-4-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
