This Onsemi JFET is a surface-mount device with a maximum operating temperature of 150°C and a maximum power dissipation of 100mW. It has a continuous drain current of 1mA and an input capacitance of 3.1pF. The device is lead-free and halogen-free, and is compliant with RoHS regulations. It is packaged in a tape and reel format with 8000 devices per reel.
Sign in to ask questions about the Onsemi TF256TH-4-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TF256TH-4-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1mA |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.1pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TF256TH-4-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.