Sign in to ask questions about the Onsemi TF262TH-4-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TF262TH-4-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1mA |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | -20V |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TF262TH-4-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.