Sign in to ask questions about the Onsemi TIG052TS-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIG052TS-TL-E technical specifications.
| Package/Case | TSSOP |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 5.5V |
| Input Type | STANDARD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIG052TS-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
