The TIG058E8-TL-H is a 400V insulated gate bipolar transistor with a maximum collector current of 150A. It is available in a surface mount package with a height of 0.9mm and a width of 2.3mm. The transistor is halogen free and lead free, and is packaged on a tape and reel with 3000 units per package. The operating temperature range is from -40°C to 150°C. The device is RoHS compliant.
Sign in to ask questions about the Onsemi TIG058E8-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIG058E8-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 5.6V |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIG058E8-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.