The Onsemi TIG064E8-TL-H is a surface-mount insulated gate bipolar transistor with a collector-emitter breakdown voltage of 400V and a maximum collector-emitter voltage of 7V. It is available in a tape and reel package with 3000 units per reel. The device is RoHS compliant and not radiation hardened. It is suitable for use in a variety of applications, including those requiring high voltage and current handling.
Sign in to ask questions about the Onsemi TIG064E8-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIG064E8-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 7V |
| Input Type | STANDARD |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TIG064E8 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIG064E8-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.