Sign in to ask questions about the Onsemi TIG065E8-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIG065E8-TL-H technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 4.2V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 7V |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIG065E8-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
