
NPN Darlington Bipolar Power Transistor, TO-220 package. Features 100V collector-emitter voltage (VCEO) and 8A continuous collector current. Offers a minimum DC current gain (hFE) of 200 and a maximum collector-emitter saturation voltage of 2V. Operates within a temperature range of -65°C to 150°C with 80W power dissipation. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TIP102G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.28mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP102G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi TIP102G
Official onsemi notice (PD24134XB) regarding the discontinuance of various standard parts, including logic ICs, voltage regulators, and power transistors as of July 2021.
Onsemi product discontinuance notice PD16298 issued July 2009 for discrete, analog, logic, and power products. Includes last buy/ship dates and suggested replacements.
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
Quarterly discontinuance notice from Onsemi for various discrete and integrated components. Includes last buy dates, ship dates, and recommended replacement parts.
Quarterly product discontinuance notice from Onsemi for various discrete and analog components, including last buy and ship dates for 2011.
Onsemi PD16287 announces the discontinuance of leaded parts in favor of lead-free replacements. Includes last buy and shipment dates for affected components.
