
NPN Darlington Bipolar Power Transistor featuring an 8A continuous collector current and 100V collector-emitter voltage. This through-hole component offers a minimum DC current gain (hFE) of 1000 and a maximum collector-emitter saturation voltage of 2V. Housed in a TO-220AB package, it supports a maximum power dissipation of 80W and operates within a temperature range of -65°C to 150°C. The device is RoHS compliant and packaged in a tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220AB |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.4mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 1.214g |
| Width | 4.83mm |
| RoHS | Compliant |
