
NPN Darlington Bipolar Junction Transistor (BJT) in a TO-220AB package. Features 80V collector-emitter breakdown voltage, 60V collector-emitter voltage (VCEO), and 2A continuous collector current. Offers a minimum DC current gain (hFE) of 500 and a maximum power dissipation of 2W. Designed for through-hole mounting and operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TIP110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220AB |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 2A |
| Current Rating | -8A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 500 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| DC Rated Voltage | -100V |
| Weight | 1.214g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
