
The TIP116TU is a PNP bipolar junction transistor with a maximum collector current of 2A and a maximum power dissipation of 2W. It has a collector-emitter breakdown voltage of 80V and a collector-emitter saturation voltage of 2.5V. The transistor is packaged in a TO-220-3 case and is designed for through-hole mounting. It is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Onsemi TIP116TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIP116TU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP116TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.