
NPN bipolar junction transistor in TO-220 package, featuring a 60V collector-emitter breakdown voltage and a continuous collector current rating of 5A. This Darlington transistor offers a high DC current gain (hFE) of 1000 minimum and a maximum collector-emitter saturation voltage of 2V. Designed for through-hole mounting, it operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 65W. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TIP120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 4V |
| Continuous Collector Current | 5A |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.2mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 65W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 1.214g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi TIP120
Onsemi PD16287 announces the discontinuance of leaded parts in favor of lead-free replacements. Includes last buy and shipment dates for affected components.
