
NPN Darlington Bipolar Power Transistor featuring a 100V collector-emitter breakdown voltage and 5A continuous collector current. This through-hole component offers a high minimum DC current gain (hFE) of 1000 and a low collector-emitter saturation voltage of 4V. Packaged in a TO-220AB case, it operates within a temperature range of -65°C to 150°C and boasts a maximum power dissipation of 65W. RoHS compliant and lead-free.
Onsemi TIP122 technical specifications.
| Package/Case | TO-220AB |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 4V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 4V |
| Continuous Collector Current | 5A |
| Current | 5A |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.4mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 65W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.042823oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
