
The TIP141 is a bipolar junction transistor with a collector-emitter voltage rating of 80V and a maximum collector current of 10A. It is packaged in a SOT-93-3 package and has a power dissipation of 125W. The transistor operates over a temperature range of -65°C to 150°C and is available in a rail or tube packaging configuration. The TIP141 is not RoHS compliant, but is Reach SVHC compliant.
Sign in to ask questions about the Onsemi TIP141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIP141 technical specifications.
| Package/Case | SOT-93-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Continuous Collector Current | 10A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Contains Lead |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 125W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
