
NPN Darlington transistor featuring 100V collector-emitter voltage and 10A continuous collector current. This component offers a maximum power dissipation of 125W and a high DC current gain (hFE) of 1000. Packaged in a TO-247-3 configuration, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi TIP142G technical specifications.
| Package/Case | TO-247-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 3V |
| Continuous Collector Current | 10A |
| Current Rating | 10A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.83inch |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 0.64inch |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP142G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
