
The TIP147 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 10A. It is packaged in a TO-218-3 case and is designed for through-hole mounting. The transistor has a maximum power dissipation of 125W and operates over a temperature range of -65°C to 150°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TIP147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-218-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 3V |
| Continuous Collector Current | 10A |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 125W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
