PNP Bipolar Junction Transistor (BJT) in a TO-247-3 package, designed for power applications. Features a maximum collector current of 15A and a collector-emitter breakdown voltage of 60V. Offers a maximum power dissipation of 90W and a transition frequency of 2.5MHz. This lead-free and RoHS compliant component operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TIP2955G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | -15A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 2.5MHz |
| Gain Bandwidth Product | 2.5MHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Frequency | 2.5MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 90W |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 2.5MHz |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP2955G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi TIP2955G
Quarterly product discontinuance notice from ON Semiconductor for various discrete, analog, and power products, including last buy and ship dates for 2007.
