
NPN bipolar power transistor featuring 80V collector-emitter breakdown voltage and 1A continuous collector current. This TO-220 package component offers a maximum power dissipation of 2W and a transition frequency of 3MHz. Key specifications include a minimum hFE of 40 and a collector-emitter saturation voltage of 700mV. Packaged in a 50-piece tube, this RoHS compliant device operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TIP29BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP29BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi TIP29BG
Quarterly product discontinuance notice from ON Semiconductor for various discrete, analog, and power products, including last buy and ship dates for 2007.
