NPN bipolar junction transistor in a TO-220 package, featuring a 100V collector-emitter breakdown voltage and a 1A maximum collector current. This through-hole mounted component offers a minimum DC current gain (hFE) of 15 and a transition frequency of 3MHz. It operates within a temperature range of -65°C to 150°C and has a maximum power dissipation of 2W. The device is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi TIP29CTSTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIP29CTSTU technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 15 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP29CTSTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
