
The TIP3055 is a high-power NPN bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 15A. It features a high gain bandwidth product of 2.5MHz and a maximum power dissipation of 90W. The transistor is packaged in a TO-218-3 case and is suitable for operation over a temperature range of -65°C to 150°C.
Sign in to ask questions about the Onsemi TIP3055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIP3055 technical specifications.
| Package/Case | TO-218-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 2.5MHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 90W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 90W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Transition Frequency | 2.5MHz |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP3055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
