
NPN bipolar power transistor featuring a 60V collector-emitter voltage and 15A continuous collector current. This component offers a maximum power dissipation of 90W and a transition frequency of 2.5MHz. Housed in a TO-247-3 package, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi TIP3055G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi TIP3055G technical specifications.
| Package/Case | TO-247-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 2.5MHz |
| Gain Bandwidth Product | 2.5MHz |
| Height | 0.801inch |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 0.599inch |
| Max Collector Current | 15A |
| Max Frequency | 2.5MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 90W |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 2.5MHz |
| DC Rated Voltage | 60V |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP3055G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
