Onsemi TIP30B technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.