
PNP bipolar junction transistor (BJT) in a TO-220-3 package. Features a maximum collector-emitter voltage (VCEO) of 100V and a continuous collector current (IC) of 1A. Offers a maximum power dissipation of 2W and a transition frequency (fT) of 3MHz. Operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TIP30CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 700mV |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| Height | 0.62inch |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Collector Current | 1A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -100V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TIP30CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi TIP30CG
Official 1Q07 notice for ON Semiconductor product discontinuance across discrete, analog, logic, and power divisions. Includes last buy dates and recommended replacements.
Quarterly product discontinuance notice from ON Semiconductor for various discrete, analog, and power products, including last buy and ship dates for 2007.
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
