
NPN bipolar junction transistor in a TO-220 package, featuring a maximum collector-emitter voltage (VCEO) of 80V and a continuous collector current rating of 3A. This through-hole component offers a minimum DC current gain (hFE) of 25 and a transition frequency of 3MHz. With a maximum power dissipation of 2W and an operating temperature range from -65°C to 150°C, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TIP31B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP31B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi TIP31B
Product discontinuance notice for Sanyo Semiconductor devices following production cessation in Thailand. Includes cross-reference table for suggested replacement parts.
