
NPN bipolar junction transistor (BJT) for through-hole mounting in a TO-220AB package. Features a maximum collector-emitter voltage of 100V, maximum DC collector current of 3A, and 2000mW power dissipation. Offers a minimum DC current gain of 25 at 1A/4V and operates within a temperature range of -65°C to 150°C. This single-element transistor is constructed from silicon.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi TIP31CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.53(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.28(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.66(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 100V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 100V |
| Maximum DC Collector Current | 3A |
| Maximum Power Dissipation | 2000mW |
| Material | Si |
| Minimum DC Current Gain | 25@1A@4V|10@3A@4V |
| Maximum Transition Frequency | 3(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi TIP31CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi TIP31CG
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
Product discontinuance notice for ON Semiconductor discrete, analog, and power components. Includes last buy/ship dates and suggested replacement parts.
Onsemi PD16287 announces the discontinuance of leaded parts in favor of lead-free replacements. Includes last buy and shipment dates for affected components.