
PNP Bipolar Power Transistor, TO-220 package, featuring a 60V Collector-Emitter Voltage (VCEO) and 60V Collector Base Voltage (VCBO). Maximum Collector Current is 3A, with a maximum power dissipation of 40W. This transistor operates with a minimum DC current gain (hFE) of 25 and a transition frequency of 3MHz. It is RoHS compliant and designed for operation between -65°C and 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.2V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| Height | 0.62inch |
| hFE Min | 25 |
| Length | 0.404inch |
| Max Collector Current | 3A |
| Max Frequency | 3MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -60V |
| Width | 0.19inch |
| RoHS | Compliant |
These are design resources that include the Onsemi TIP32AG
Product discontinuance notice for onsemi power transistors including D45C8, D44C8, D45H2A, and D45C11, with recommended replacement parts and critical end-of-life dates.
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
Onsemi PD16287 announces the discontinuance of leaded parts in favor of lead-free replacements. Includes last buy and shipment dates for affected components.
