
The TIP32C is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 3A. It is packaged in a TO-220-3 package and is RoHS compliant. The transistor has a maximum power dissipation of 40W and operates over a temperature range of -65°C to 150°C. The TIP32C is suitable for use in a variety of applications including general-purpose switching and amplification.
Onsemi TIP32C technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | -100V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 40W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| DC Rated Voltage | -100V |
| Weight | 0.042823oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TIP32C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
